0659C6300-12

Heilind Number:BEF0659C6300-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659C6300-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659C6300-12
Series:0659C
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:6.3 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659C6300-12

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Tube Fuse in a 5x20mm case size offers high-performance capabilities. Designed for IEC High Break standards, it ensures durability and safety in various applications. With a slow blow response time, it provides optimal protection against overcurrent situations, making it ideal for sensitive electronic devices. The 6.3A current rating and 250VAC voltage rating make it suitable for a wide range of circuitry. Additionally, this fuse is RoHS compliant, underscoring our commitment to environmental responsibility. Trust in its time lag design for efficient and dependable safeguarding of your equipment.