0659P1000-13

Heilind Number:BEF0659P1000-13
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659P1000-13
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659P1000-13
Series:0659P
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:1 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659P1000-13

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection in various electronic applications. With a Through Hole mount type and a slim 5x15mm (Axial Lead) case size, this fuse is both space-efficient and easy to install. Its high-quality ceramic construction ensures durability and performance, while the Slow Blow response time offers enhanced protection against overcurrent events. Rated for 1A current flow at 250VAC, this fuse is suitable for a wide range of voltage applications. Featuring a Cartridge design, it is IEC High Break compliant, providing peace of mind in terms of safety and performance. Whether for industrial machinery, consumer electronics, or automotive systems, this Time Lag fuse is a reliable choice for safeguarding your circuits.