| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0659P1250-13 |
| Series: | 0659P |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x15mm (Axial Lead) |
| Current Rating: | 1.25 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF0659P1250-13 |
0659P1250-13
Specifications
Detailed Description
Introducing a reliable solution for circuit protection, the Ceramic Tube Fuse in Axial Pigtail 5x20mm format offers peace of mind in safeguarding against electrical overloads. With a current rating of 1.25A and a voltage rating of 250VAC, this slow-blow fuse is designed for durability and performance. Its ceramic construction ensures high-temperature tolerance, making it suitable for a wide range of applications. Meeting IEC standards for high break capacity, this fuse provides reliable protection with its time-delay response. Perfect for through-hole mounting, it features an axial lead and a compact 5x20mm case size. Trust in this fuse for efficient and effective circuit protection in various electronic devices and systems.

