| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0659P1600-13 |
| Series: | 0659P |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x15mm (Axial Lead) |
| Current Rating: | 1.6 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF0659P1600-13 |
0659P1600-13
Specifications
Detailed Description
Introducing our Ceramic Tube Fuse, a reliable solution for circuit protection. Designed with a 5x20mm Axial Pigtail case size, this fuse offers easy through-hole mounting. Featuring a slow blow response time and a high 1.6A current rating, it ensures efficient protection against overcurrent situations. With a durable ceramic construction and a 250VAC voltage rating, this fuse is suitable for a wide range of applications. Compliant with IEC standards for high break capacity, it guarantees safe and reliable performance. Upgrade your circuit protection with our Ceramic Tube Fuse.

