0659P2000-13

Heilind Number:BEF0659P2000-13
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659P2000-13
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659P2000-13
Series:0659P
Mount Type:Through Hole
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):250 VAC
SKU:BEF0659P2000-13

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection in a variety of applications. With a 5x20mm Axial Pigtail form factor, this fuse is easily mountable through hole for seamless installation. Featuring a durable ceramic construction, it ensures longevity and performance. The IEC High Break rating guarantees enhanced safety, while the Slow Blow response time offers added protection against overcurrent events. With a current rating of 2A and a voltage rating of 250VAC, this fuse is ideal for safeguarding your electronic devices. Trust in our Ceramic Tube Fuse for efficient and effective circuit protection.