| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0659P2500-13 |
| Series: | 0659P |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x15mm (Axial Lead) |
| Current Rating: | 2.5 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF0659P2500-13 |
0659P2500-13
Specifications
Detailed Description
Introducing our Ceramic Tube Fuse, a reliable solution for circuit protection. With a through-hole mount type, this fuse is easy to install in various applications. The 5x15mm axial lead case size ensures compatibility with standard fuse holders. Made of high-quality ceramic, it offers durable and dependable performance. Featuring a slow blow response time, it effectively safeguards against overcurrent situations. With a current rating of 2.5A and a voltage rating of 250VAC, this fuse is suitable for a wide range of electrical systems. Designed to meet IEC high break standards, it ensures enhanced safety in use. Trust in this time-lag fuse to protect your equipment and maintain uninterrupted operation.

