| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0659P3150-13 |
| Series: | 0659P |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x15mm (Axial Lead) |
| Current Rating: | 3.15 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF0659P3150-13 |
0659P3150-13
Specifications
Detailed Description
Introducing a reliable solution for circuit protection, the Ceramic Tube Fuse is designed for through-hole mounting with a 5x15mm axial lead case size. Featuring a slow blow response time, this cartridge fuse ensures high break performance in demanding applications. With a current rating of 3.15A and a voltage rating of 250VAC, it offers efficient protection against electrical overloads. This IEC-compliant fuse is crafted from durable ceramic material, guaranteeing long-lasting durability. Perfect for industrial and commercial use, it meets RoHS compliance standards for environmental responsibility. Upgrade your circuit protection with this time lag fuse, ideal for a wide range of electronic devices.

