| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0659P6300-13 |
| Series: | 0659P |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x15mm (Axial Lead) |
| Current Rating: | 6.3 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF0659P6300-13 |
0659P6300-13
Specifications
Detailed Description
Enhance circuit protection with our Ceramic Tube Fuse, featuring a durable Axial Pigtail design for easy installation. Measuring 5x20mm, this fuse is engineered for reliable performance in various applications. Compliant with IEC High Break standards and boasting a Time Lag response, it ensures optimal safety by efficiently interrupting currents. With a high current rating of 6.3A and a voltage rating of 250VAC, this fuse is suitable for a wide range of electronic devices. Trust in its slow blow feature to safeguard your equipment from overloads and short circuits. Upgrade your fuse inventory with this essential component for robust and dependable protection.

