| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0678D0500-02 |
| Series: | 0678D |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 3912 |
| Current Rating: | 500 mA |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0678D0500-02 |
0678D0500-02
Specifications
Detailed Description
Introducing our Surface Mount Fuse, part of the 0678D series. This ceramic tube fuse, with a compact 3912 case size, offers fast-acting protection with a current rating of 500mA. Suitable for both AC and DC applications, it has a voltage rating of 350VAC and 125VDC. Designed for reliability and compliance with RoHS standards, this fuse ensures the safety of your circuitry. Trust in its efficient performance for all your circuit protection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||

