| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0678D0800-02 |
| Series: | 0678D |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 3912 |
| Current Rating: | 800 mA |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0678D0800-02 |
0678D0800-02
Specifications
Detailed Description
Introducing a highly efficient Surface Mount Fuse from our 0678D series, designed for optimal circuit protection. This Ceramic Tube fuse, featuring a 3912 case size, ensures reliable performance in a compact form. With a Fast Blow response time and a current rating of 800mA, it offers quick and precise protection against overcurrent events. Suitable for both AC and DC applications, with voltage ratings of 350 VAC and 125 VDC respectively, this fuse is versatile and reliable. Compliant with RoHS standards, it is an environmentally conscious choice for your electronic devices. Upgrade your circuit protection with this high-quality, Surface Mount Ceramic Fuse.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||

