| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0678H0500-02 |
| Series: | 0678H |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 3912 |
| Current Rating: | 500 mA |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 250 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0678H0500-02 |
0678H0500-02
Specifications
Detailed Description
Introducing our Surface Mount Ceramic Tube Fuse, part of the 0678H series. Designed for enhanced breaking capacity, this fast-acting fuse safeguards your circuits with a 500mA current rating. Its 3912 case size makes it ideal for compact applications, while its RoHS compliance ensures environmental responsibility. With a voltage rating of 250VAC and 125VDC, rest assured that your electronics are protected. Perfect for a variety of applications, this fuse is a reliable choice for circuit protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||

