| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0678H1250-02 |
| Series: | 0678H |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 3912 |
| Current Rating: | 1.25 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 250 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0678H1250-02 |
0678H1250-02
Specifications
Detailed Description
Introducing a high-performance fuse from our 0678H series, specially designed for surface mount applications. This Ceramic Tube fuse, with a 3912 case size, boasts enhanced breaking capacity for reliable circuit protection. Operating as a fast blow fuse, it responds swiftly to overcurrent conditions, safeguarding your electronic devices. With a current rating of 1.25A and voltage ratings of 250VAC and 125VDC, this fuse is suitable for a wide range of applications. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your circuit protection with this advanced Surface Mount Fuse.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||

