| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0679H0250-05 |
| Series: | 0679H |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 250 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0679H0250-05 |
0679H0250-05
Specifications
Detailed Description
Introducing our surface mount fast blow fuse from the 0679H series, designed for efficient circuit protection in a variety of applications. With a current rating of 250mA and voltage ratings of 350VAC and 72VDC, this fuse offers reliable safeguarding against power surges and overloads. Its compact 2410 case size and RoHS compliance make it an environmentally friendly and space-saving solution. Trust in its quick response time and high performance to keep your electronics safe and secure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||
| 10/22/2020 | PCN-F200028 - Add TUV marking on Label. Add TUV safety agency approval for 0679H fuse series Rating 0.25A-2.5A and 3.5A-15A. Lot number: 20306. | Download | |||

