| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0679H0630-01 |
| Series: | 0679H |
| Case Size: | 2410 |
| Fuse Type: | Surface Mount |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Current Rating: | 630 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0679H0630-01 |
0679H0630-01
Specifications
Detailed Description
Introducing the 0679H series fast-acting surface mount fuse, designed for efficient circuit protection in a compact 2410 case size. With a current rating of 630 mA, this fuse offers reliable safeguarding against overcurrent events. Its fast blow response time ensures quick interruption of power in fault conditions, making it ideal for sensitive electronic components. Operating at a voltage rating of 350 VAC and 72 VDC, it provides versatile protection in both AC and DC circuits. Trust the 0679H fuse to deliver high-performance safety in a wide range of applications, from consumer electronics to industrial equipment.

