| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0679H0630-05 |
| Series: | 0679H |
| Case Size: | 2410 |
| Fuse Type: | Surface Mount |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Current Rating: | 630 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0679H0630-05 |
0679H0630-05
Specifications
Detailed Description
Introducing our fast-acting surface mount fuse from series 0679H, designed for efficient circuit protection in various electronic applications. With a current rating of 630mA and voltage ratings of 350VAC and 72VDC, this compact fuse offers reliable safeguarding against overcurrents in both alternating and direct current circuits. RoHS compliant and featuring a quick response time, it ensures prompt protection without compromising performance. Ideal for use in a wide range of products, this fuse is a essential component for maintaining the integrity of your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||

