0679H3000-05

Heilind Number:BEF0679H3000-05
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0679H3000-05
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2410 SMT Fuse, Quick Acting, 3A, Higher AC Voltage

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0679H3000-05
Series:0679H
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:3 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):72 VDC
SKU:BEF0679H3000-05