| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0679H3500-01 |
| Series: | 0679H |
| Case Size: | 2410 |
| Fuse Type: | Surface Mount |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Current Rating: | 3.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 60 VDC |
| SKU: | BEF0679H3500-01 |
0679H3500-01
Specifications
Detailed Description
Introducing our Series 0679H Fast Blow Surface Mount Fuse, designed for efficient circuit protection in a compact 2410 case size. With a current rating of 3.5A and voltage ratings of 350VAC and 60VDC, this fuse is ideal for various electronic applications. Its surface mount design allows for easy installation, while ensuring fast response times to protect your devices from overcurrent situations. Trust in the reliability and quality of our fuse to safeguard your circuits effectively.

