| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0679H6300-05 |
| Series: | 0679H |
| Case Size: | 2410 |
| Fuse Type: | Surface Mount |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Current Rating: | 6.3 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 60 VDC |
| SKU: | BEF0679H6300-05 |
0679H6300-05
Specifications
Detailed Description
Protect your circuit with our high-performing fast blow fuse from the 0679H series. With a surface mount design and a current rating of 6.3A, this fuse is ideal for applications requiring quick response times and reliable overcurrent protection. Rated for both AC and DC voltages, it offers versatile use in various electronic systems. Rest assured of its environmental compliance with RoHS standards. Upgrade your circuit protection with this efficient and durable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||
| 10/22/2020 | PCN-F200028 - Add TUV marking on Label. Add TUV safety agency approval for 0679H fuse series Rating 0.25A-2.5A and 3.5A-15A. Lot number: 20306. | Download | |||

