| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0679L4000-01 |
| Series: | 0679L |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 4 A |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0679L4000-01 |
0679L4000-01
Specifications
Detailed Description
Introducing our Series 0679L Fast Blow Surface Mount Fuse, designed for efficient circuit protection in a compact 2410 case size. With a current rating of 4A and voltage ratings of 125VAC and 125VDC, this fuse ensures reliable performance in both alternating and direct current applications. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in the superior quality of this fuse for safeguarding your electronic devices and equipment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bel Fuse Inc. 0679L4000-05 | 2410 SMT Fuse, Quick Acting, 4A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||


