| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0679L9100-05 |
| Series: | 0679L |
| Case Size: | 2410 |
| Fuse Type: | Surface Mount |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0679L9100-05 |
0679L9100-05
Specifications
Detailed Description
Introducing the 0679L series Surface Mount Fuse, designed for efficient circuit protection in a compact 2410 case size. With a fast blow response time, it swiftly safeguards against overcurrent situations, ensuring the smooth operation of your electronic devices. Boasting a current rating of 10A and voltage ratings of 125VAC and 125VDC, this fuse is suitable for a wide range of applications. Its surface mount design allows for easy installation, making it a convenient choice for your circuit protection needs. Please note that this product is not RoHS compliant. Elevate the safety and reliability of your electronics with the 0679L series Surface Mount Fuse.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250019 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 05/01/2025 | PCN-F250002 - Assembly Location Transfer. The manufacturing location of brick fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). Shipment may contain products manufactured from existing and new manufacturing sites starting from 1 May 2025 until the inventory from existing manufacturing site is fully depleted. | Download | |||
| 03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||

