0680L0375-11

Heilind Number:BEF0680L0375-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L0375-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 375mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L0375-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:375 mA
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L0375-11

Detailed Description

Protect your circuits with our Surface Mount Fuse from the 0680L series. Featuring a 2410 case size, this gold-plated fuse is designed for slow-blow action, ensuring reliable performance. With a current rating of 375mA and voltage ratings of 125VAC and 125VDC, it offers robust protection for your electronic devices. Ideal for various applications, this fuse is a must-have component for circuit protection.