0680L0375-15

Heilind Number:BEF0680L0375-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L0375-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 375mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L0375-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:375 mA
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L0375-15

Detailed Description

Introducing a reliable circuit protection solution, this Surface Mount Fuse (Series 0680L) is designed for optimal performance in safeguarding electronic devices. Encased in a compact 2410 size, it offers easy installation and space-efficient protection. With a Slow Blow response time, it ensures the gradual interruption of current flow, ideal for sensitive components. Rated at 375mA, it effectively limits the flow of electricity to prevent overloading. Its gold-plated construction not only enhances conductivity but also provides corrosion resistance for long-term reliability. Suitable for both AC and DC circuits, with voltage ratings of 125VAC and 125VDC respectively, this fuse is a versatile choice for various applications. Trust in this high-quality component for robust protection against potential electrical hazards.