| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0680L0375-21 |
| Series: | 0680L |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 375 mA |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0680L0375-21 |
0680L0375-21
Specifications
Detailed Description
Enhance circuit protection with our Surface Mount Fuse, part of the 0680L series. Designed for seamless integration in electronic systems, this fuse boasts a 2410 case size and features a Slow Blow response time, ideal for safeguarding against overcurrent events. With a current rating of 375 mA and voltage ratings of 125 VAC and 125 VDC, it offers reliable performance in various applications. The Palladium Plated construction ensures durability and longevity, making it a trusted choice for critical protection needs. Upgrade your circuitry with this essential component.

