| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0680L0375-25 |
| Series: | 0680L |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 375 mA |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0680L0375-25 |
0680L0375-25
Specifications
Detailed Description
Introducing a reliable circuit protection solution in the form of a Surface Mount Fuse. This high-quality component, part of the 0680L series, boasts a 2410 case size for easy installation. With a Slow Blow response time, it efficiently safeguards your electronics by providing overcurrent protection with a current rating of 375mA. Suitable for both AC and DC systems, it offers a voltage rating of 125VAC and 125VDC respectively. The fuse is meticulously crafted with Palladium Plating, ensuring durability and longevity in its performance. Trust this essential device to prevent electrical damage and maintain the integrity of your valuable equipment.

