0680L0500-15

Heilind Number:BEF0680L0500-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L0500-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L0500-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:500 mA
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L0500-15

Detailed Description

Introducing a reliable solution for circuit protection, this Surface Mount Fuse in the 0680L series offers enhanced performance in a compact 2410 case size. With a Slow Blow response time, it ensures optimal safeguarding against overcurrent events, making it ideal for various applications. Featuring a gold-plated finish, this fuse not only provides excellent conductivity but also enhances durability. Operating at a current rating of 500mA and with voltage ratings of 125VAC and 125VDC, it meets stringent industry standards for safety and reliability. Trust in this high-quality fuse for efficient and effective protection of your electronic devices.