| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0680L0500-21 |
| Series: | 0680L |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 500 mA |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0680L0500-21 |
0680L0500-21
Specifications
Detailed Description
Enhance circuit protection with our Surface Mount Fuse from the 0680L series. Featuring a 2410 case size and Palladium Plated construction, this Slow Blow fuse ensures reliable performance. With a current rating of 500mA and voltage ratings of 125VAC and 125VDC, it offers comprehensive protection for your electronic devices. Trust in this high-quality fuse for safeguarding your circuits against overcurrent events.

