0680L0630-11

Heilind Number:BEF0680L0630-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L0630-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L0630-11
Series:0680L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:630 mA
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L0630-11

Detailed Description

Protect your circuits with precision using this Surface Mount Fuse. Featuring a sleek Gold Plated design and a compact 2410 case size, it seamlessly integrates into your electronic setup. With a Slow Blow response time and a current rating of 630mA, it ensures reliable performance under high demands. Rated for both AC and DC applications at 125V, this fuse is a versatile solution for safeguarding your devices. Explore our range of Circuit Protection products for more essential components.