0680L0630-15

Heilind Number:BEF0680L0630-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L0630-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L0630-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:630 mA
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L0630-15

Detailed Description

Introducing our Surface Mount Fuse from the 0680L series, designed for reliable circuit protection in a compact 2410 case size. Featuring a gold-plated construction, this fuse ensures enhanced conductivity and durability. With a slow blow response time, it offers reliable protection against overcurrents. Rated for 630mA at both 125VAC and 125VDC, it is suitable for a wide range of applications. Safeguard your electronic devices with this high-quality Surface Mount Fuse.