| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0680L0630-21 |
| Series: | 0680L |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 630 mA |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0680L0630-21 |
0680L0630-21
Specifications
Detailed Description
Introducing our Surface Mount Fuse, part of the 0680L series, designed for reliable circuit protection. Featuring a 2410 case size and Palladium Plated construction, this fuse ensures durability and longevity in a variety of applications. With a Slow Blow response time and a current rating of 630mA, it provides effective protection against overcurrent events. Suitable for both AC and DC systems, with voltage ratings of 125VAC and 125VDC respectively, this fuse is a crucial component for maintaining the integrity of your electronic devices. Trust in its quality to safeguard your circuits.

