| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0680L0630-25 |
| Series: | 0680L |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 630 mA |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0680L0630-25 |
0680L0630-25
Specifications
Detailed Description
Enhance your circuit protection with this Surface Mount Fuse from our 0680L series. Designed for reliability, this Slow Blow fuse boasts a current rating of 630mA, making it ideal for safeguarding your electronic components. With a voltage rating of 125V AC/DC, it offers versatile usage in various applications. Encased in a 2410-sized housing and featuring Palladium plating, this fuse ensures durability and efficient performance. Trust in its robust construction to provide reliable protection for your electronic devices. Upgrade your circuitry with this essential component.

