0680L0750-11

Heilind Number:BEF0680L0750-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L0750-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L0750-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:750 mA
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L0750-11

Detailed Description

Introducing our Surface Mount Fuse, part of the 0680L series. This gold-plated component, with a compact 2410 case size, offers reliable circuit protection with a slow blow response time. Rated at 750mA, it safeguards against overcurrents in both AC and DC systems, with voltage ratings of 125VAC and 125VDC respectively. Ideal for a wide range of applications, this fuse provides essential protection for your electronic devices. Explore our full range of products for comprehensive circuit protection solutions.