0680L0750-15

Heilind Number:BEF0680L0750-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L0750-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L0750-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:750 mA
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L0750-15

Detailed Description

Introducing our 0680L series Surface Mount Fuse, designed for reliable circuit protection in a compact 2410 case size. This gold-plated fuse features a slow-blow response time, making it ideal for safeguarding electronic components against overcurrent events. With a current rating of 750mA and voltage ratings of 125VAC and 125VDC, this fuse offers versatile application possibilities. Trust in its high-quality construction to provide durable performance in protecting your valuable equipment. Explore our range of circuit protection solutions for seamless integration into your designs.