| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0680L0750-21 |
| Series: | 0680L |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 750 mA |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0680L0750-21 |
0680L0750-21
Specifications
Detailed Description
Introducing our Surface Mount Fuse from the 0680L series, designed for efficient circuit protection. With a 2410 case size and palladium plating, this fuse ensures durability and optimal performance. Featuring a slow blow response time and a current rating of 750mA, it offers reliable safeguarding against overcurrents. Rated for both 125VAC and 125VDC, this fuse is suitable for a variety of electronic applications. Trust in its quality to protect your circuits effectively.

