| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0680L0750-25 |
| Series: | 0680L |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 750 mA |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 125 VDC |
| SKU: | BEF0680L0750-25 |
0680L0750-25
Specifications
Detailed Description
Introducing a reliable solution for circuit protection, our Surface Mount Fuse in the 0680L series offers advanced functionality in a compact 2410 case size. Featuring a Slow Blow response time and a current rating of 750 mA, this fuse is designed for durability and performance. With a voltage rating of 125 VAC and 125 VDC, it ensures efficient protection against overcurrent situations. The fuse is Palladium Plated, further enhancing its longevity and conductivity. Ideal for various electronic applications, it guarantees safety and peace of mind. Upgrade your circuit protection system with this high-quality Surface Mount Fuse.

