0680L1500-11

Heilind Number:BEF0680L1500-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L1500-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L1500-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:1.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L1500-11

Detailed Description

Introducing our 0680L series Surface Mount Fuse, meticulously engineered for reliable circuit protection. Featuring a 2410 case size and gold-plated construction, this fuse boasts enhanced durability for long-lasting performance. With a slow blow response time, it offers optimal protection against overcurrent events, safeguarding your electronic devices. Rated at 1.5A, it is designed for precision in low to medium power applications. Compliant with both AC and DC voltage ratings of 125V, this fuse ensures comprehensive protection across various power sources. Trust in its quality to secure your circuits effectively. Explore our full range of circuit protection products for seamless integration into your projects.