0680L1500-21

Heilind Number:BEF0680L1500-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L1500-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L1500-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:1.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L1500-21

Detailed Description

Introducing our 0680L series Surface Mount Fuse, designed for reliable circuit protection in a compact 2410 case size. With a current rating of 1.5A and voltage ratings of 125VAC/DC, this Slow Blow fuse is ideal for safeguarding electronic devices against overcurrent events. Featuring a Palladium Plated construction, it ensures durability and efficient performance. Trust in this fuse for dependable protection in various applications.