0680L1500-25

Heilind Number:BEF0680L1500-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L1500-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L1500-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:1.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L1500-25

Detailed Description

Enhance circuit protection with our 0680L series Slow Blow Fuse. Designed for surface mount applications, this fuse features a 2410 case size for convenient installation. With a current rating of 1.5A, it effectively safeguards against overcurrent situations. The Palladium Plated construction ensures durability and reliable performance. Rated for both 125VAC and 125VDC, it is suitable for a wide range of electronic devices. Upgrade your protective measures with this essential component.