0680L2000-11

Heilind Number:BEF0680L2000-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L2000-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L2000-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:2 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L2000-11

Detailed Description

Introducing our Surface Mount Fuse in the 0680L series, designed for reliable circuit protection. Encased in a sleek 2410 housing, this gold-plated fuse boasts a slow blow response time, perfect for safeguarding electronic components. With a current rating of 2A and voltage ratings of 125VAC and 125VDC, it offers robust protection against overcurrent events. Ideal for various applications, this fuse ensures the integrity of your devices, making it a must-have in your circuit protection arsenal.