0680L2000-21

Heilind Number:BEF0680L2000-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L2000-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L2000-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:2 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L2000-21

Detailed Description

Introducing our Surface Mount Fuse, part of the 0680L series. Designed for reliable circuit protection, this fuse features a 2410 case size for easy installation. With a Slow Blow response time, it offers enhanced safety in case of overcurrent events. Rated for 2A current, it is suitable for various applications. The fuse is palladium plated, ensuring durability and performance. It has a voltage rating of 125VAC and 125VDC, making it versatile for both alternating and direct current systems. Trust this fuse to safeguard your electronics effectively.