0680L2000-25

Heilind Number:BEF0680L2000-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L2000-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L2000-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:2 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L2000-25

Detailed Description

Introducing our Surface Mount Fuse, part of the 0680L series. With a 2410 case size, it boasts a Palladium Plated finish for enhanced durability. Designed for reliable circuit protection, this Slow Blow fuse has a current rating of 2A, making it ideal for safeguarding against overcurrent events. It is suitable for use in both AC and DC applications, with voltage ratings of 125VAC and 125VDC, respectively. Trust in its quality construction for optimal performance in a variety of electronic devices.