0680L2500-11

Heilind Number:BEF0680L2500-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L2500-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L2500-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:2.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L2500-11

Detailed Description

Safeguard your electronic devices with our Surface Mount Fuse from the 0680L series. Featuring a 2410 case size, this gold-plated fuse offers reliable protection with a slow blow response time, ensuring optimal performance. With a current rating of 2.5A and voltage ratings of 125VAC and 125VDC, it's ideal for a variety of applications. Trust in our high-quality fuse for effective circuit protection.