0680L2500-21

Heilind Number:BEF0680L2500-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L2500-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L2500-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:2.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L2500-21

Detailed Description

Introducing our Surface Mount Fuse from the 0680L series, designed for reliable circuit protection in a compact 2410 case size. With a slow blow response time and a current rating of 2.5A, this fuse is ideal for safeguarding electronic components from overcurrent situations. Featuring both AC and DC voltage ratings of 125V, it offers versatile performance in various applications. The palladium-plated construction ensures durability and efficient conductivity, making it a dependable choice for protecting your circuitry. Trust in our fuse to provide the necessary safeguarding for your electronic devices.