0680L2500-25

Heilind Number:BEF0680L2500-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L2500-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L2500-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:2.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L2500-25

Detailed Description

Safeguard your electronic devices with this Surface Mount Fuse. With a 2410 case size, it's designed for easy installation and optimal space efficiency. The Slow Blow feature ensures reliable protection against overcurrent events, while the 2.5A current rating makes it suitable for a variety of applications. Operating at 125VAC and 125VDC, this fuse offers versatile voltage protection. Its Palladium Plated construction enhances durability, making it a dependable choice for circuit protection in a wide range of products. Trust in this fuse to keep your devices safe from potential electrical hazards.