0680L3000-11

Heilind Number:BEF0680L3000-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L3000-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L3000-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:3 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L3000-11

Detailed Description

Introducing our Series 0680L Slow Blow Fuse, a reliable circuit protection solution designed for Surface Mount applications. With a current rating of 3A and voltage ratings of 125VAC and 125VDC, this fuse offers robust protection for your electronic devices. The Gold Plated construction ensures superior conductivity and durability, while the 2410 case size makes it easy to integrate into your circuit board. Trust in the performance of our Surface Mount Fuse to safeguard your components from overcurrent events effectively.