0680L3500-11

Heilind Number:BEF0680L3500-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L3500-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L3500-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:3.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L3500-11

Detailed Description

Introducing a reliable solution for circuit protection - a Surface Mount Fuse from our 0680L series. Featuring a 2410 case size and gold-plated construction, this fuse ensures optimal performance and durability. With a slow blow response time, it offers reliable protection against overcurrent events. Rated for 3.5A current and 125VAC/125VDC voltage, it is suitable for a wide range of applications. Trust in this high-quality fuse to safeguard your electronic devices effectively.