0680L3500-15

Heilind Number:BEF0680L3500-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L3500-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L3500-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:3.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L3500-15

Detailed Description

Introducing a reliable circuit protection solution for your electronic devices – the Surface Mount Fuse. With a compact 2410 case size, this gold plated fuse offers efficient performance in safeguarding against overcurrent situations. Featuring a Slow Blow response time, it ensures optimal protection for sensitive components. Rated at 3.5A, this fuse is suitable for various applications. Its dual voltage ratings of 125VAC and 125VDC make it versatile for use in both AC and DC circuits. Trust in this high-quality fuse for robust and dependable protection in your electronic systems.