0680L3500-21

Heilind Number:BEF0680L3500-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L3500-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L3500-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:3.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L3500-21

Detailed Description

Protect your electronic circuits with our high-performance Surface Mount Fuse from the 0680L series. Featuring a durable Palladium Plated construction, this fuse is designed for long-lasting reliability. With a 2410 case size, it offers easy installation on your circuit board. The Slow Blow response time ensures effective protection against overcurrents, making it ideal for a wide range of applications. Rated at 3.5A, it can handle both AC and DC voltages up to 125V, providing versatile protection for your devices. Trust in our Surface Mount Fuse to safeguard your electronics with precision and efficiency.