0680L3500-25

Heilind Number:BEF0680L3500-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L3500-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L3500-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:3.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L3500-25

Detailed Description

Enhance circuit protection with our Surface Mount Fuse, meticulously designed in the 0680L series. Featuring a durable 2410 case size and Palladium Plated construction, this fuse ensures reliable performance in a compact form. With a Slow Blow response time, it effectively safeguards against overcurrent events, making it an essential component for maintaining the integrity of electronic systems. Operating at a current rating of 3.5A and compatible with both 125 VAC and 125 VDC, this fuse offers versatile protection for a wide range of applications. Trust in its quality to safeguard your valuable equipment and prevent potential damage.