0680L4000-25

Heilind Number:BEF0680L4000-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L4000-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L4000-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:4 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L4000-25

Detailed Description

Safeguard your circuits with our 0680L series Slow Blow Surface Mount Fuse. Featuring a 2410 case size for easy installation, this fuse offers reliable protection with a 4A current rating and voltage ratings of 125VAC and 125VDC. The Surface Mount design ensures seamless integration into your system, while the Palladium Plating enhances durability. Trust in this high-quality fuse for efficient circuit protection in a wide range of applications.