0680L6300-11

Heilind Number:BEF0680L6300-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L6300-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L6300-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:6.3 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L6300-11

Detailed Description

Easily protect your electronics with this Surface Mount Fuse from our 0680L series. Featuring a 2410 case size, it's compact yet efficient, making it ideal for a wide range of applications. With a Slow Blow response time, it provides reliable protection against overcurrent events. Operating at 6.3A and with voltage ratings of 125VAC and 125VDC, it's designed to safeguard your devices with precision. The gold-plated finish ensures excellent conductivity and durability. Trust in this fuse for seamless circuit protection in all your projects.